The UPC8179TK-A is a single channel amplifier from California Eastern Laboratories with a frequency range of 2.4GHz and a gain of 15.5dB. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 232mW. The amplifier is designed for surface mount applications and is packaged in tape and reel format. It can operate with a supply voltage of 2.4V to 3.3V and has a supply current of 5.4mA.
California Eastern Laboratories UPC8179TK-A technical specifications.
| Frequency | 2.4GHz |
| Gain | 15.5dB |
| Lead Free | Lead Free |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 232mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Noise Figure | 6.5dB |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| P1dB | 0.5dBm |
| Packaging | Tape and Reel |
| Power Dissipation | 232mW |
| Radiation Hardening | No |
| Supply Current | 5.4mA |
| RoHS | Compliant |
No datasheet is available for this part.