
GPS Amp Single Low Noise 1.575GHz 3.3V 6-Pin LeadLess Mini-Mold T/R
Sign in to ask questions about the California Eastern Laboratories UPC8211TK-E2-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories UPC8211TK-E2-A technical specifications.
| Gain | 18.5dB |
| Lead Free | Lead Free |
| Noise Figure | 1.3dB |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| P1dB | -4dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC8211TK-E2-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.