The UPC8231TK-E2-A is a single-channel amplifier from California Eastern Laboratories, operating at 2.4GHz with a gain of 20dB. It can withstand temperatures between -40°C and 85°C, and is powered by a supply voltage between 2.7V and 3.3V. The amplifier is designed for surface mount applications and is available in tape and reel packaging. It has a power dissipation of 232mW and a supply current of 5.1mA.
Sign in to ask questions about the California Eastern Laboratories UPC8231TK-E2-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories UPC8231TK-E2-A technical specifications.
| Frequency | 2.4GHz |
| Gain | 20dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 0.8dB |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| P1dB | 5dBm |
| Packaging | Tape and Reel |
| Power Dissipation | 232mW |
| Radiation Hardening | No |
| Supply Current | 5.1mA |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC8231TK-E2-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.