UPD5713 Series 3.6 V 2.5 GHz Wide Band SPDT Switch - Minimold-6
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Eastern Laboratories UPD5713TK-E2-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2.5GHz |
| Insertion Loss | 1.2dB |
| Insertion Loss-Max | 1.2dB |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Number of Switches | 1 |
| Operating Frequency-Max | 2.5GHz |
| Operating Frequency-Min | 50MHz |
| Operating Supply Voltage | 2.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories UPD5713TK-E2-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.