UPD5902 Series 3.6 V 6 GHz 35 dbm CMOS MMIC High Power SPDT Switch - QFN-12
Sign in to ask questions about the California Eastern Laboratories UPD5902T7K-E2-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories UPD5902T7K-E2-A technical specifications.
| Package/Case | QFN |
| Insertion Loss-Max | 0.4dB |
| Lead Free | Lead Free |
| Operating Frequency-Max | 6GHz |
| Operating Frequency-Min | 50MHz |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPD5902T7K-E2-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.