The UPD5904T7K-E2-A is a single-pole RF switch from California Eastern Laboratories, packaged in a QFN EP surface mount package. It operates over a frequency range of 50MHz to 6GHz with an insertion loss of up to 0.95dB. The device is lead-free and available on tape and reel. It is designed for surface mount applications.
Sign in to ask questions about the California Eastern Laboratories UPD5904T7K-E2-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories UPD5904T7K-E2-A technical specifications.
| Package/Case | QFN EP |
| Frequency | 6GHz |
| Insertion Loss | 0.95dB |
| Insertion Loss-Max | 0.5dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Switches | 1 |
| Operating Frequency-Max | 6GHz |
| Operating Frequency-Min | 50MHz |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPD5904T7K-E2-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.