RF Switch SPDT 500MHz to 2.5GHz 24dB 6-Pin SOT-363 T/R
California Eastern Laboratories UPG2009TB-E3 technical specifications.
| Package/Case | SOT-363 |
| Frequency | 2.5GHz |
| Insertion Loss | 0.5dB |
| Number of Switches | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2009TB-E3 to view detailed technical specifications.
No datasheet is available for this part.