UPG2009 Series 2.5 GHz S-Band High Power SPDT Switch - SOT-363
California Eastern Laboratories UPG2009TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 2.5GHz |
| Insertion Loss | 0.5dB |
| Insertion Loss-Max | 0.5dB |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Max Power Dissipation | 150mW |
| Number of Switches | 1 |
| Operating Frequency-Max | 2.5GHz |
| Operating Frequency-Min | 500MHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2009TB-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.