
This SOT-363 packaged switch operates at 2.5GHz with an insertion loss of 0.55dB. It is designed to be lead free and has a nominal supply current of 100uA. The switch is available in tape and reel packaging and is not radiation hardened.
California Eastern Laboratories UPG2015TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 2.5GHz |
| Insertion Loss | 0.55dB |
| Lead Free | Lead Free |
| Nominal Supply Current | 100uA |
| Number of Switches | 1 |
| Operating Supply Voltage | 2.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2015TB-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.