RF Switch DPDT 4.8GHz to 5.85GHz 20dB 10-Pin TSON T/R
California Eastern Laboratories UPG2024TQ-E1-A technical specifications.
| Frequency | 5.85GHz |
| Insertion Loss | 1.7dB |
| Number of Switches | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2024TQ-E1-A to view detailed technical specifications.
No datasheet is available for this part.