The UPG2118K-E3 is a single-channel amplifier from California Eastern Laboratories, operating at a frequency of 2.5GHz. It is available in a QFN EP package, suitable for surface mount applications. The device can withstand a maximum operating temperature of 85°C and a minimum operating temperature of -45°C. The amplifier's supply voltage range is between 2.8V and 5.5V, with an operating supply voltage of 3.2V. The UPG2118K-E3 is packaged in tape and reel format, with a power dissipation of 4W.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN EP |
| Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.2V |
| Packaging | Tape and Reel |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |