RF Switch SPDT 50MHz to 3GHz 10dB 6-Pin TSSON T/R
California Eastern Laboratories UPG2151T5K-E2-A technical specifications.
| Frequency | 3GHz |
| Insertion Loss | 0.65dB |
| Lead Free | Lead Free |
| Number of Switches | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2151T5K-E2-A to view detailed technical specifications.
No datasheet is available for this part.