This 6GHz single-pole RF switch features an insertion loss of 0.8dB and operates between 2.4GHz and 6GHz. It is designed with lead-free materials and is available in tape and reel packaging. The switch has a single pole and is not radiation hardened.
California Eastern Laboratories UPG2163T5N-E2-A technical specifications.
| Frequency | 6GHz |
| Insertion Loss | 0.8dB |
| Insertion Loss-Max | 0.8dB |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Number of Switches | 1 |
| Operating Frequency-Max | 6GHz |
| Operating Frequency-Min | 2.4GHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2163T5N-E2-A to view detailed technical specifications.
No datasheet is available for this part.