UPG2176 Series 2.3 - 5.85 GHz GaAs MMIC SPDT WIMAX Switch - TSON-6
California Eastern Laboratories UPG2176T5N-E2-A technical specifications.
| Insertion Loss-Max | 0.95dB |
| Lead Free | Lead Free |
| Max Frequency | 5.85GHz |
| Max Power Dissipation | 150mW |
| Number of Switches | 1 |
| Operating Frequency-Max | 5.85GHz |
| Operating Frequency-Min | 2.3GHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2176T5N-E2-A to view detailed technical specifications.
No datasheet is available for this part.