
RF Switch SPDT 500MHz to 3GHz 20dB 6-Pin SOT-363 T/R
California Eastern Laboratories UPG2179TB-E4-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 3GHz |
| Insertion Loss | 0.6dB |
| Insertion Loss-Max | 0.6dB |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Switches | 1 |
| Operating Frequency-Max | 3GHz |
| Operating Frequency-Min | 50MHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2179TB-E4-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
