The UPG2181T5R-E2-A is a single-channel RF switch from California Eastern Laboratories, operating over a frequency range of 2.3GHz to 3.8GHz. It features an insertion loss of 1.3dB and is lead-free compliant. The device is available in tape and reel packaging, suitable for high-frequency applications. It operates from a 3V supply voltage and is designed for use in RF systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Eastern Laboratories UPG2181T5R-E2-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2.8GHz |
| Insertion Loss | 1.3dB |
| Insertion Loss-Max | 1.3dB |
| Lead Free | Lead Free |
| Number of Switches | 1 |
| Operating Frequency-Max | 3.8GHz |
| Operating Frequency-Min | 2.3GHz |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2181T5R-E2-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.