RF Switch SP4T 50MHz to 2.5GHz 15dB 16-Pin QFN EP T/R
California Eastern Laboratories UPG2183T6C-E2-A technical specifications.
| Package/Case | QFN EP |
| Frequency | 2.5GHz |
| Insertion Loss | 0.95dB |
| Lead Free | Lead Free |
| Number of Switches | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2183T6C-E2-A to view detailed technical specifications.
No datasheet is available for this part.