UPG2185 Series 6 GHz 0.8 db 31 dbm Surface Mount SPDT Switch - TSSON-6
California Eastern Laboratories UPG2185T6R-E2-A technical specifications.
| Insertion Loss-Max | 0.8dB |
| Lead Free | Lead Free |
| Operating Frequency-Max | 6GHz |
| Operating Frequency-Min | 2GHz |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2185T6R-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.