UPG2189 Series 50 - 2.5 GHz 4 W L Band SPST Switch - SOT-363
California Eastern Laboratories UPG2189TB-E4-A technical specifications.
| Package/Case | SOT |
| Insertion Loss-Max | 0.35dB |
| Lead Free | Lead Free |
| Operating Frequency-Max | 2.5GHz |
| Operating Frequency-Min | 500MHz |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2189TB-E4-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.