UPG2250 Series 2.45 GHz 3.5 V MMIC Power Amplifier for Bluetooth - TSON-6
California Eastern Laboratories UPG2250T5N-A technical specifications.
| Frequency | 2.5GHz |
| Gain | 60dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2250T5N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.