RF Switch SP3T 10MHz to 2GHz 17dB 10-Pin TSSON EP T/R
California Eastern Laboratories UPG2404T6Q-E2-A technical specifications.
| Frequency | 2GHz |
| Insertion Loss | 0.8dB |
| Number of Switches | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2404T6Q-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.