UPG2406 Series 0.01 - 3.0 GHz Surface Mount SPDT Switch - TSSON-6
California Eastern Laboratories UPG2406T6R-E2-A technical specifications.
| Frequency | 3GHz |
| Insertion Loss-Max | 0.6dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Switches | 1 |
| Operating Frequency-Max | 3GHz |
| Operating Frequency-Min | 10MHz |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2406T6R-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.