This 6GHz single-pole RF switch features an insertion loss of 0.9dB and operates between -45°C and 85°C. It is available in a lead-free package and is supplied on tape and reel. The switch is not radiation hardened.
California Eastern Laboratories UPG2409T6X-E2-A technical specifications.
| Frequency | 6GHz |
| Insertion Loss | 0.9dB |
| Insertion Loss-Max | 0.9dB |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Number of Switches | 1 |
| Operating Frequency-Max | 6GHz |
| Operating Frequency-Min | 50MHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2409T6X-E2-A to view detailed technical specifications.
No datasheet is available for this part.