RF Switch SPDT 50MHz to 6GHz 22dB 6-Pin TSON EP T/R
California Eastern Laboratories UPG2415T6X-E2-A technical specifications.
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Number of Switches | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2415T6X-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.