ZigBee/802.15.4 2483.5MHz 250Kbps 60-Pin SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |