Transceiver Module 72-Pin VFBGA T/R
Sign in to ask questions about the California Eastern Laboratories ZIC2410FG72R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories ZIC2410FG72R technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories ZIC2410FG72R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.