California Eastern Laboratories ZIC2410QN48 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories ZIC2410QN48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.