This 16-channel UART interface is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. It features a data rate of 250Kbps and is manufactured with lead-free materials. The device is available in bulk packaging and is not radiation hardened.
California Eastern Laboratories ZICM357SP2-1 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories ZICM357SP2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.