ZigBee/802.15.4 2480MHz 250Kbps 24-Pin Tray
California Eastern Laboratories ZMXM-401-1C-B technical specifications.
| Number of Channels | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories ZMXM-401-1C-B to view detailed technical specifications.
No datasheet is available for this part.