Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Calogic LH0002CN-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Gain | 0.97dB |
| Input Offset Voltage-Max | 30mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 22V |
| Number of Channels | 1 |
| RoHS Compliant | No |
| Slew Rate | 200V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Calogic LH0002CN-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.