Calogic LH0002H-883 technical specifications.
| Package/Case | TO-5 |
| Lead Free | Lead Free |
| Max Supply Voltage | 20V |
| Slew Rate | 200V/µs |
| RoHS | Compliant |
Download the complete datasheet for Calogic LH0002H-883 to view detailed technical specifications.
No datasheet is available for this part.