LH0033 Series 40 V 100 MHz 1500 V /µs Fast Buffer - TO-8-12
Checking distributor stock and pricing after the page loads.
Calogic LH0033CG technical specifications.
| Package/Case | TO-8 |
| Lead Free | Lead Free |
| Max Supply Voltage | 10V |
| Number of Channels | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| RoHS | Compliant |