SD5400 Series 25 BVds High-Speed DMOS Quad FET Analog Switch Array - SOIC-14
Calogic SD5400CY-LF-TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Supply Current | 50mA |
| RoHS | Compliant |
No datasheet is available for this part.