
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the Calrad Electronics 45-775 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Calrad Electronics 45-775 technical specifications.
| Color | Clear |
| Max Output Current | 3.3A |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS | Unconfirmed |
Download the complete datasheet for Calrad Electronics 45-775 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
