Cable Assembly Patch Cord RJ-45 to 2RCA F-M/M Crimp-Crimp
Calrad Electronics 95-1046-S technical specifications.
| Cable Type | Patch Cord |
| Connector Type A | RJ-45 |
| Connector Type B | 2RCA |
| Gender | F-M/M |
| Contact Termination | Crimp-Crimp |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.