This 10nF multilayer ceramic capacitor features a C0G dielectric and a maximum operating temperature of 125 degrees Celsius. It has a voltage rating of 1000VDC and a tolerance of 10%. The capacitor is designed for through hole mounting with a radial termination style and a dipped case style.
Calramic Technologies 10HV01N271KM technical specifications.
| Capacitance | 270pF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 4.32mm |
| Microwave Application | No |
| Height | 5.59(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Calramic Technologies 10HV01N271KM to view detailed technical specifications.
No datasheet is available for this part.