This 0.0047uF ceramic capacitor features a C0G dielectric and a 1000VDC DC rated voltage. It has a 5% capacitance tolerance and is suitable for use in applications with operating temperatures ranging from -55°C to 125°C. The capacitor is mounted through a hole and has a radial termination style. It is manufactured by Calramic Technologies and meets the specifications for a standard ceramic capacitor.
Calramic Technologies 10HV04N472JM technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 9.53mm |
| Microwave Application | No |
| Height | 10.16(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Calramic Technologies 10HV04N472JM to view detailed technical specifications.
No datasheet is available for this part.