This 30V multilayer ceramic capacitor from Calramic Technologies features a capacitance of 680pF with a tolerance of 10%. It has a dielectric of X7R and is rated for a DC voltage of 3000VDC. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -55 to 125°C.
Calramic Technologies 30HV02B681KM technical specifications.
| Capacitance | 680pF |
| Voltage | 3000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 3000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.59mm |
| Microwave Application | No |
| Height | 7.11(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Calramic Technologies 30HV02B681KM to view detailed technical specifications.
No datasheet is available for this part.