The 30HV02N561KM is a multilayer ceramic capacitor with a capacitance of 560pF and a voltage rating of 3000VDC. It features a C0G dielectric and a tolerance of 10%. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. It is manufactured by Calramic Technologies and meets the requirements for standard technology.
Calramic Technologies 30HV02N561KM technical specifications.
| Capacitance | 560pF |
| Voltage | 3000VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 3000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.59mm |
| Microwave Application | No |
| Height | 7.11(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Calramic Technologies 30HV02N561KM to view detailed technical specifications.
No datasheet is available for this part.