The 30HV07B473MM is a ceramic capacitor from Calramic Technologies with a capacitance of 0.047uF and a voltage rating of 3000VDC. It features a tolerance of 20% and a dielectric of X7R. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 125 degrees Celsius. It is suitable for use in applications where a high voltage rating is required, such as in power supplies or high-voltage filtering circuits.
Calramic Technologies 30HV07B473MM technical specifications.
| Capacitance | 0.047uF |
| Voltage | 3000VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 3000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 17.15mm |
| Microwave Application | No |
| Height | 18.29(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Calramic Technologies 30HV07B473MM to view detailed technical specifications.
No datasheet is available for this part.