This 50V multilayer ceramic capacitor from Calramic Technologies features a capacitance of 100pF with a tolerance of 20%. It has a dielectric of X7R and is rated for a DC voltage of 5000VDC. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -55 to 125°C.
Calramic Technologies 50HV11B101MM technical specifications.
| Capacitance | 100pF |
| Voltage | 5000VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 5000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 10.16mm |
| Microwave Application | No |
| Height | 7.11(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Calramic Technologies 50HV11B101MM to view detailed technical specifications.
No datasheet is available for this part.