The 555-8062-121-J-36 is a fixed inductor from Cambion Electronics with a nominal inductance of 120uH and a DC resistance of 0.93 Ohms. It has a maximum rated current of 0.48A and is designed for surface mount applications. The inductor operates within a temperature range of -30 to 100 degrees Celsius.
Cambion Electronics 555-8062-121-J-36 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.93 |
| Rated Current-Max | 0.48 |
| Test Frequency | 0.001 |
| Manufacturer Series | 555-8062 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 555-8062-121-J-36 to view detailed technical specifications.
No datasheet is available for this part.