Ind Power 120uH 10% 1KHz 480mA T/R
Cambion Electronics 555-8062-121-K-36 technical specifications.
| Type | Power |
| Inductance | 120uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.48A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 555-8062-121-K-36 to view detailed technical specifications.
No datasheet is available for this part.