Ind Power 18uH 10% 2.52MHz 1.23A
Cambion Electronics 555-8062-180-K-00 technical specifications.
| Type | Power |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.23A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 555-8062-180-K-00 to view detailed technical specifications.
No datasheet is available for this part.