The 555-8062-181-J-36 is a fixed inductor from Cambion Electronics with a nominal inductance of 180uH and a tolerance of 5%. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. This inductor is designed for surface mount applications and has a dual-ended terminal placement. It is a general purpose inductor suitable for power inductor applications.
Cambion Electronics 555-8062-181-J-36 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.38 |
| Rated Current-Max | 0.38 |
| Test Frequency | 0.001 |
| Manufacturer Series | 555-8062 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 555-8062-181-J-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.