The 555-8062-220-J-36 is a surface mount fixed inductor from Cambion Electronics. It has a nominal inductance of 22uH and a maximum operating temperature of 100 degrees Celsius. The inductor is rated for a maximum current of 1.11A and has a DC resistance of 0.18Ohm. It is designed for use as a power inductor and is not shielded.
Cambion Electronics 555-8062-220-J-36 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 1.11 |
| Test Frequency | 2.52 |
| Manufacturer Series | 555-8062 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 555-8062-220-J-36 to view detailed technical specifications.
No datasheet is available for this part.