IC Rf Txrx+mcu Bluetooth 96VFBGA
Cambridge Silicon Radio BC417143B-IRN-E4 technical specifications.
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Length | 6mm |
| Radiation Hardening | No |
| Thickness | 1mm |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.