
CAMDENBOSS BEG120120 Rechargeable Battery, Gelled Electrolyte, Single Cell, Lead Acid, 12 Ah, 12 V, Quick Connect
Camden Electronics BEG120120 technical specifications.
| Capacity | 12ah |
| Chemistry/Technology | Lead Acid |
| Height | 98mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Weight | 4kg |
| Width | 97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Camden Electronics BEG120120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
