
CAMDENBOSS BEG120260 Rechargeable Battery, Gelled Electrolyte, Single Cell, Lead Acid, 26 Ah, 12 V, M5 Bolt
Checking distributor stock and pricing after the page loads.
| Capacity | 26ah |
| Chemistry/Technology | Lead Acid |
| Height | 126mm |
| Mount | Bolt |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Weight | 8.8kg |
| Width | 176mm |
| RoHS | Not Compliant |
