CAMDENBOSS BEL120013 Rechargeable Battery, Lead Acid, 1.3 Ah, 12 V, T1 Terminals
Sign in to ask questions about the Camden Electronics BEL120013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Camden Electronics BEL120013 technical specifications.
| Capacity | 1.3ah |
| Chemistry/Technology | Lead Acid |
| Height | 53mm |
| Mount | Sealed |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Weight | 570g |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Camden Electronics BEL120013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.